![KEMET C0402C331J5HACAUTO SMD Multilayer Ceramic Capacitor, AEC-Q200, 330 pF, 50 V, 0402 [1005 Metric], ± 5%, X8R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.600 | CNY16.00 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2000+ | CNY1.090 (CNY1.2317) |
| 4000+ | CNY0.971 (CNY1.0972) |
Product Information
Product Overview
KEMET’s Ultra-Stable X8R dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to +150°C.
- Operating temperature range from −55°C to +150°C
- Capacitance offerings ranging from 100 pF to 0.22 μF
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 25 V, 50 V and 100 V
- −55°C to +150°C operating temperature range
- Non polarity device, minimize installation concerns
- High ripple current capability
- Extremely low ESR and ESL
- High thermal stability
Technical Specifications
330pF
0402 [1005 Metric]
X8R
1.02mm
Standard Terminal
150°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
0.5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
