![KEMET C0402C273K3RACTU SMD Multilayer Ceramic Capacitor, 0.027 µF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.793 | CNY7.93 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.793 (CNY0.8961) |
| 100+ | CNY0.701 (CNY0.7921) |
| 500+ | CNY0.542 (CNY0.6125) |
| 1000+ | CNY0.497 (CNY0.5616) |
| 2000+ | CNY0.428 (CNY0.4836) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.359 (CNY0.4057) |
| 50000+ | CNY0.336 (CNY0.3797) |
| 100000+ | CNY0.330 (CNY0.3729) |
Product Information
Product Overview
C0402C273K3RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.027µF
- Capacitance tolerance is ±10%
- 25V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.027µF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
