Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0402C222F3GECTU SMD Multilayer Ceramic Capacitor, 2200 pF, 25 V, 0402 [1005 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0402C222F3GECTUCopy
Order Code4551747
Product RangeC Series KEMET
Also Known AsC0402C222F3GEC7867
Your Part Number
8,387 In Stock
Need more?
8,387 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 2000+ | CNY1.430 (CNY1.6159) |
| 4000+ | CNY1.370 (CNY1.5481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY21.80 (CNY24.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C222F3GECTUCopy
Order Code4551747
Product RangeC Series KEMET
Also Known AsC0402C222F3GEC7867
Technical Datasheet
Capacitance2200pF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
