Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0402C153J5RACAUTO SMD Multilayer Ceramic Capacitor, 0.015 µF, 50 V, 0402 [1005 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0402C153J5RACAUTOCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3507838RL
Cut Tape3507838
Product RangeC Series KEMET
Your Part Number
12,326 In Stock
60,000 more incoming. You can reserve stock now
12,326 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.926 | CNY9.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.926 (CNY1.0464) |
| 100+ | CNY0.822 (CNY0.9289) |
| 500+ | CNY0.632 (CNY0.7142) |
| 1000+ | CNY0.580 (CNY0.6554) |
| 2000+ | CNY0.503 (CNY0.5684) |
| 10000+ | CNY0.425 (CNY0.4802) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C153J5RACAUTOCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3507838RL
Cut Tape3507838
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.015µF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
