![KEMET C0402C122K3RACTU SMD Multilayer Ceramic Capacitor, 1200 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.786 (CNY0.8882) |
| 500+ | CNY0.626 (CNY0.7074) |
| 1000+ | CNY0.534 (CNY0.6034) |
| 2000+ | CNY0.473 (CNY0.5345) |
| 10000+ | CNY0.412 (CNY0.4656) |
Product Information
Product Overview
C0402C122K3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1200pF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1200pF
-
± 10%
C Series KEMET
0.5mm
-55°C
-
25V
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Alternatives for C0402C122K3RACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
