Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0402C104K8RALTU.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2680052
Product RangeC Series KEMET
Your Part Number
20,801 In Stock
Need more?
20,801 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.970 (CNY15.7861) |
| 25+ | CNY12.230 (CNY13.8199) |
| 100+ | CNY10.130 (CNY11.4469) |
| 250+ | CNY9.080 (CNY10.2604) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.97 (CNY15.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C104K8RALTU.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2680052
Product RangeC Series KEMET
Technical Datasheet
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.02mm
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Dielectric Characteristic
X7R
Product Length
1.02mm
Qualification
-
Alternatives for C0402C104K8RALTU.
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
