Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0402C103J5RECAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0402 [1005 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0402C103J5RECAUTOCopy
Manufacturer Standard Lead Time21 weeks
Order Code4551732
Product RangeC Series KEMET
Your Part Number
20,553 In Stock
Need more?
20,553 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.481 (CNY0.5435) |
| 100+ | CNY0.421 (CNY0.4757) |
| 500+ | CNY0.314 (CNY0.3548) |
| 1000+ | CNY0.283 (CNY0.3198) |
| 2000+ | CNY0.238 (CNY0.2689) |
| 10000+ | CNY0.192 (CNY0.217) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.81 (CNY5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C103J5RECAUTOCopy
Manufacturer Standard Lead Time21 weeks
Order Code4551732
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
