Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0402C102J5HACTUCopy
Manufacturer Standard Lead Time9 weeks
Order Code3217163
Your Part Number
2,840 In Stock
Need more?
2,840 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.030 (CNY9.0739) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.03 (CNY9.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C102J5HACTUCopy
Manufacturer Standard Lead Time9 weeks
Order Code3217163
Technical Datasheet
Capacitance1000pF
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX8R
Product Length1.02mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Dielectric Characteristic
X8R
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Alternatives for C0402C102J5HACTU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
