![KEMET C0402C100J5HACAUTO SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ± 5%, X8R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.313 | CNY3.13 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.313 (CNY0.3537) |
| 100+ | CNY0.270 (CNY0.3051) |
| 500+ | CNY0.200 (CNY0.226) |
| 1000+ | CNY0.174 (CNY0.1966) |
| 2000+ | CNY0.140 (CNY0.1582) |
| 10000+ | CNY0.106 (CNY0.1198) |
Product Information
Product Overview
The X8R dielectric features a 150°C maximum operating temperature. It offes the latest in high temp dielectric technology and reliability for high temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to +150°C.
Technical Specifications
10pF
0402 [1005 Metric]
X8R
1.02mm
Standard Terminal
150°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
0.5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
