Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-4Copy
Manufacturer Standard Lead Time18 weeks
Order Code3227452
Product RangeBEAD W Series
Also Known AsUDLB0004000000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.010 (CNY4.5313) |
| 50+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.500 (CNY3.955) |
| 500+ | CNY3.430 (CNY3.8759) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2000+ | CNY3.290 (CNY3.7177) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.10 (CNY45.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-4Copy
Manufacturer Standard Lead Time18 weeks
Order Code3227452
Product RangeBEAD W Series
Also Known AsUDLB0004000000
Technical Datasheet
Ferrite Bead Case / PackageToroid
Impedance-
DC Current Rating1.5A
Product RangeBEAD W Series
DC Resistance Max-
Impedance Tolerance-
Product Length10.5mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET winding type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite material
- Operating temperature range from -25°C to +65°C
- RoHS Compliant
Technical Specifications
Ferrite Bead Case / Package
Toroid
DC Current Rating
1.5A
DC Resistance Max
-
Product Length
10.5mm
Product Height
-
Operating Temperature Min
-25°C
Qualification
-
Impedance
-
Product Range
BEAD W Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
