Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-20F-57Copy
Manufacturer Standard Lead Time56 weeks
Order Code4073626
Product RangeB-20 Series
Also Known AsB-20F-57
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.090 (CNY18.1817) |
| 10+ | CNY10.640 (CNY12.0232) |
| 50+ | CNY9.430 (CNY10.6559) |
| 100+ | CNY6.880 (CNY7.7744) |
| 500+ | CNY6.380 (CNY7.2094) |
| 1000+ | CNY6.080 (CNY6.8704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.09 (CNY18.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-57Copy
Manufacturer Standard Lead Time56 weeks
Order Code4073626
Product RangeB-20 Series
Also Known AsB-20F-57
Technical Datasheet
Outer Diameter5.7mm
Product Length8mm
Inner Diameter1.5mm
Frequency Min-
Frequency Max100MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
5.7mm
Inner Diameter
1.5mm
Frequency Max
100MHz
Product Range
B-20 Series
Product Length
8mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
