Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-20F-46Copy
Manufacturer Standard Lead Time44 weeks
Order Code2364429
Product RangeB-20 Series
Also Known AsUECB200F460000
Your Part Number
20,732 In Stock
Need more?
20,732 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 2000+ | CNY1.280 (CNY1.4464) |
| 4000+ | CNY1.270 (CNY1.4351) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-46Copy
Manufacturer Standard Lead Time44 weeks
Order Code2364429
Product RangeB-20 Series
Also Known AsUECB200F460000
Technical Datasheet
Outer Diameter4.6mm
Product Length4.3mm
Inner Diameter1.5mm
Frequency Min-
Frequency Max100MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET B-20 series bead cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting specific frequency ranges.
- MnZn ≤ 10 MHz (AM band range)
- Solid construction
- Bare type
Applications
Consumer Electronics
Technical Specifications
Outer Diameter
4.6mm
Inner Diameter
1.5mm
Frequency Max
100MHz
Product Range
B-20 Series
Product Length
4.3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
