Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-20F-38Copy
Manufacturer Standard Lead Time57 weeks
Order Code4130124
Product RangeB-20 Series
Also Known AsB-20F-38
Your Part Number
1,660 In Stock
30,000 more incoming. You can reserve stock now
1,660 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY0.986 (CNY1.1142) |
| 1000+ | CNY0.891 (CNY1.0068) |
| 2000+ | CNY0.870 (CNY0.9831) |
| 4000+ | CNY0.848 (CNY0.9582) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-38Copy
Manufacturer Standard Lead Time57 weeks
Order Code4130124
Product RangeB-20 Series
Also Known AsB-20F-38
Technical Datasheet
Outer Diameter3.8mm
Product Length4.3mm
Inner Diameter1.5mm
Frequency Min100MHz
Frequency Max-
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
3.8mm
Inner Diameter
1.5mm
Frequency Max
-
Product Range
B-20 Series
Product Length
4.3mm
Frequency Min
100MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
