Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-01-RTCopy
Manufacturer Standard Lead Time52 weeks
Order Code3365720
Product RangeBEAD L Series
Also Known AsUDLB00001RT000
Your Part Number
2,204 In Stock
Need more?
2,204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.530 (CNY6.2489) |
| 50+ | CNY4.990 (CNY5.6387) |
| 100+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 2000+ | CNY3.090 (CNY3.4917) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY55.30 (CNY62.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-01-RTCopy
Manufacturer Standard Lead Time52 weeks
Order Code3365720
Product RangeBEAD L Series
Also Known AsUDLB00001RT000
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance-
DC Current Rating5A
Product RangeBEAD L Series
DC Resistance Max-
Impedance Tolerance-
Product Length-
Product Width-
Product Height13mm
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET lead type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- High loss
- High reliability
- Operating temperature range from -20°C to +70°C
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
5A
DC Resistance Max
-
Product Length
-
Product Height
13mm
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD L Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
