
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.050 (CNY606.8665) |
| 5+ | CNY438.960 (CNY496.0248) |
| 10+ | CNY374.820 (CNY423.5466) |
| 50+ | CNY340.310 (CNY384.5503) |
| 100+ | CNY318.690 (CNY360.1197) |
Product Information
Product Overview
ARA series high temperature ceramic cased capacitors with a new, unique design concept are ideally suited for continuous operation up to +200°C. Problems associated with epoxy cased/epoxy potted capacitors, such as material deterioration, cracks in cases and potted areas, are non-existent even at +200°C. Typical applications include oil well logging (down hole), jet engine controls and geophysical pressure probes. Specially formulated X7R ceramic materials result in a retention of 40% of the +25°C capacitance. Dissipation factor drops from 1.25% at +25°C to 0.1% at +200°C. At +120°C the ceramic undergoes a transformation (crystalline inversion) resulting in the material changing from ferroelectric to paraelectric - no piezoelectric behaviour.
- Axial leaded capacitors
- KEMET standard screening
Technical Specifications
0.01µF
± 5%
X7R
Axial Leaded
-
2.03mm
-55°C
-
50V
PC Pin
-
ARA Series
4.92mm
2.03mm
200°C
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
