Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALT22A473DD016Copy
Manufacturer Standard Lead Time34 weeks
Order Code9348336
Product RangeALT22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.160 (CNY218.2708) |
| 10+ | CNY155.550 (CNY175.7715) |
| 50+ | CNY138.940 (CNY157.0022) |
| 100+ | CNY130.850 (CNY147.8605) |
| 250+ | CNY126.150 (CNY142.5495) |
| 500+ | CNY125.200 (CNY141.476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.16 (CNY218.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALT22A473DD016Copy
Manufacturer Standard Lead Time34 weeks
Order Code9348336
Product RangeALT22 Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)16V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor Terminals-
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALT22 Series
Product Diameter40mm
Product Height55mm
Lead Spacing-
ESR0.031ohm
Ripple Current-
Operating Temperature Min-40°C
Leakage Current4.516mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ALT22 series Aluminium Electrolytic Capacitor features low ESR, high ripple current rating and outstandingly good high frequency impedance. It has a very high CV per unit volume.
- Long life up to 26000 hours at 85°C (VR, IR applied)
- 40 to 450VDC Rated voltage range
- 22 to 150000µF Capacitance
- ALC snap-in should be considered for new designs
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
-
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
-
Leakage Current
4.516mA
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALT22 Series
Product Height
55mm
ESR
0.031ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
