Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS80H562DE100Copy
Manufacturer Standard Lead Time52 weeks
Order Code3017817
Product RangeALS80 Series
Also Known AsA381FH562M100H
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.900 (CNY193.117) |
| 10+ | CNY153.810 (CNY173.8053) |
| 50+ | CNY144.700 (CNY163.511) |
| 100+ | CNY134.450 (CNY151.9285) |
| 250+ | CNY125.320 (CNY141.6116) |
| 500+ | CNY122.820 (CNY138.7866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.90 (CNY193.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS80H562DE100Copy
Manufacturer Standard Lead Time52 weeks
Order Code3017817
Product RangeALS80 Series
Also Known AsA381FH562M100H
Technical Datasheet
Capacitance5600µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Product RangeALS80 Series
Product Diameter36mm
Product Height82mm
Lead Spacing12.8mm
ESR0.053ohm
Ripple Current12.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ALS80/81 high CV series of screw terminal capacitors features the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
Technical Specifications
Capacitance
5600µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36mm
Lead Spacing
12.8mm
Ripple Current
12.3A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Product Range
ALS80 Series
Product Height
82mm
ESR
0.053ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
