
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.870 (CNY667.6831) |
| 5+ | CNY536.740 (CNY606.5162) |
| 12+ | CNY482.610 (CNY545.3493) |
| 60+ | CNY472.960 (CNY534.4448) |
| 108+ | CNY463.310 (CNY523.5403) |
Product Information
Product Overview
The ALS80/81 high CV series of screw terminal capacitors features the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
- Long life, up to 9,000 hours at +105°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
- Operational Life: 9000 Hrs
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
7500µF
-
Screw
Polar
77mm
31.8mm
19.9A
105°C
No SVHC (04-Feb-2026)
350V
± 20%
9000 hours @ 105°C
0
105mm
0.029ohm
-40°C
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
