Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS80A473KF063Copy
Manufacturer Standard Lead Time53 weeks
Order Code4843776
Product RangeALS80 Series
Also Known AsA381LM473M063A
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.680 (CNY336.3784) |
| 5+ | CNY262.210 (CNY296.2973) |
| 24+ | CNY226.740 (CNY256.2162) |
| 72+ | CNY215.090 (CNY243.0517) |
| 120+ | CNY210.790 (CNY238.1927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.68 (CNY336.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS80A473KF063Copy
Manufacturer Standard Lead Time53 weeks
Order Code4843776
Product RangeALS80 Series
Also Known AsA381LM473M063A
Technical Datasheet
Capacitance47000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Product RangeALS80 Series
Product Diameter51mm
Product Height105mm
Lead Spacing22.2mm
ESR0.014ohm
Ripple Current18.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
18.7A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Product Range
ALS80 Series
Product Height
105mm
ESR
0.014ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
