Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS80A272MF500Copy
Manufacturer Standard Lead Time18 weeks
Order Code3359088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16+ | CNY504.570 (CNY570.1641) |
| 25+ | CNY500.930 (CNY566.0509) |
| 50+ | CNY497.280 (CNY561.9264) |
| 100+ | CNY493.630 (CNY557.8019) |
Price for:Each
Minimum: 16
Multiple: 16
CNY8,073.12 (CNY9,122.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Voltage(DC)
500V
Product Diameter
66mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Terminals
Screw
Product Height
105mm
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
