
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY424.380 (CNY479.5494) |
| 5+ | CNY373.250 (CNY421.7725) |
| 16+ | CNY322.120 (CNY363.9956) |
| 64+ | CNY315.680 (CNY356.7184) |
| 112+ | CNY309.240 (CNY349.4412) |
Product Information
Product Overview
The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
- Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
- Operational Life: 19000 Hrs
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
9100µF
-
Screw
Polar
66mm
28.5mm
22.7A
85°C
No SVHC (04-Feb-2026)
250V
± 20%
20000 hours @ 85°C
0
105mm
0.031ohm
-40°C
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
