Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A682DE100Copy
Manufacturer Standard Lead Time47 weeks
Order Code4144035
Product RangeALS70 Series
Also Known AsA390FH682M100A
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.990 (CNY177.3987) |
| 10+ | CNY126.540 (CNY142.9902) |
| 50+ | CNY114.740 (CNY129.6562) |
| 100+ | CNY98.450 (CNY111.2485) |
| 250+ | CNY96.490 (CNY109.0337) |
| 500+ | CNY94.520 (CNY106.8076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.99 (CNY177.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A682DE100Copy
Manufacturer Standard Lead Time47 weeks
Order Code4144035
Product RangeALS70 Series
Also Known AsA390FH682M100A
Technical Datasheet
Capacitance6800µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS70 Series
Product Diameter36mm
Product Height82mm
Lead Spacing12.8mm
ESR0.05ohm
Ripple Current13.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36mm
Lead Spacing
12.8mm
Ripple Current
13.2A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS70 Series
Product Height
82mm
ESR
0.05ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
