Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A513NF100Copy
Order Code4144036
Product RangeALS70 Series
Also Known AsA390TM513M100A
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY481.090 (CNY543.6317) |
| 5+ | CNY426.810 (CNY482.2953) |
| 12+ | CNY372.520 (CNY420.9476) |
| 60+ | CNY365.070 (CNY412.5291) |
| 108+ | CNY357.620 (CNY404.1106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY481.09 (CNY543.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A513NF100Copy
Order Code4144036
Product RangeALS70 Series
Also Known AsA390TM513M100A
Technical Datasheet
Capacitance51000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS70 Series
Product Diameter77mm
Product Height105mm
Lead Spacing31.8mm
ESR0.012ohm
Ripple Current27.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
51000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.8mm
Ripple Current
27.9A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS70 Series
Product Height
105mm
ESR
0.012ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69
