Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A392NF550Copy
Manufacturer Standard Lead Time47 weeks
Order Code4144037
Product RangeALS70 Series
Your Part Number
2 In Stock
276 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY726.960 (CNY821.4648) |
| 5+ | CNY658.540 (CNY744.1502) |
| 12+ | CNY590.110 (CNY666.8243) |
| 60+ | CNY578.310 (CNY653.4903) |
| 108+ | CNY566.510 (CNY640.1563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY726.96 (CNY821.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A392NF550Copy
Manufacturer Standard Lead Time47 weeks
Order Code4144037
Product RangeALS70 Series
Technical Datasheet
Capacitance3900µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS70 Series
Product Diameter77mm
Product Height105mm
Lead Spacing31.8mm
ESR0.118ohm
Ripple Current19A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3900µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.8mm
Ripple Current
19A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS70 Series
Product Height
105mm
ESR
0.118ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69
