Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS60A561KE550Copy
Manufacturer Standard Lead Time41 weeks
Order Code2456308
Product RangeALS60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.390 (CNY593.6907) |
| 5+ | CNY495.740 (CNY560.1862) |
| 24+ | CNY466.090 (CNY526.6817) |
| 72+ | CNY456.770 (CNY516.1501) |
| 120+ | CNY447.450 (CNY505.6185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY525.39 (CNY593.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS60A561KE550Copy
Manufacturer Standard Lead Time41 weeks
Order Code2456308
Product RangeALS60 Series
Technical Datasheet
Capacitance560µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALS60 Series
Product Diameter51mm
Product Height82mm
Lead Spacing22.2mm
ESR0.536ohm
Ripple Current7.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ALS60 series screw terminal Aluminium Electrolytic Capacitor is designed for high voltage and high ripple current applications. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding.
- Long life
- 550VDC Rated voltage range
- 560 to 3300µF Capacitance
- Operational Lifetime 18000 Hrs (Rated Voltage And Ripple Current at +85°C)
- Optimized designs available
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
7.4A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALS60 Series
Product Height
82mm
ESR
0.536ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
