
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,316.520 (CNY1,487.6676) |
| 5+ | CNY1,073.200 (CNY1,212.716) |
| 12+ | CNY957.650 (CNY1,082.1445) |
| 60+ | CNY899.940 (CNY1,016.9322) |
| 108+ | CNY873.170 (CNY986.6821) |
Product Information
Product Overview
The ALS60 series screw terminal Aluminium Electrolytic Capacitor is designed for high voltage and high ripple current applications. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding.
- Long life
- 550VDC Rated voltage range
- 560 to 3300µF Capacitance
- Operational Lifetime 20000 Hrs (Rated Voltage And Ripple Current at +85°C)
- Optimized designs available
Applications
Industrial, Power Management, Motor Drive & Control
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
3300µF
-
Screw
Polar
77mm
31.8mm
20.9A
85°C
No SVHC (04-Feb-2026)
550V
± 20%
20000 hours @ 85°C
ALS60 Series
146mm
0.093ohm
-40°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
