
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.080 (CNY185.4104) |
| 10+ | CNY125.550 (CNY141.8715) |
| 50+ | CNY111.620 (CNY126.1306) |
| 100+ | CNY97.380 (CNY110.0394) |
| 250+ | CNY95.440 (CNY107.8472) |
| 500+ | CNY93.490 (CNY105.6437) |
Product Information
Product Overview
KEMET's ALS40/41 Series of screw terminal capacitors features the same high ripple currents and long-life characteristics as the ALS30/31 Series but can operate at higher temperatures. They are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS) but the extended temperature range allows increased ripple currents at lower temperatures. Typical applications for KEMET's ALS40/41 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, frequency inverters, drives, traction, welding, and measuring.
- Compact size
- Long life, up to 9,000 hours at +105°C (VR, IR applied)
- High ripple current
- Excellent surge voltage capability
- Customer made designs available upon request
- Operational Life: 6000 Hrs
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
4700µF
-
Screw
Polar
36mm
12.8mm
7.5A
105°C
No SVHC (04-Feb-2026)
63V
± 20%
6000 hours @ 105°C
ALS40 Series
62mm
0.027ohm
-40°C
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
