
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.160 (CNY434.1008) |
| 5+ | CNY360.580 (CNY407.4554) |
| 16+ | CNY337.000 (CNY380.810) |
| 64+ | CNY313.420 (CNY354.1646) |
| 112+ | CNY289.830 (CNY327.5079) |
Product Information
Product Overview
KEMET's ALS40/41 Series of screw terminal capacitors features the same high ripple currents and long-life characteristics as the ALS30/31 Series but can operate at higher temperatures. They are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS) but the extended temperature range allows increased ripple currents at lower temperatures. Typical applications for KEMET's ALS40/41 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, frequency inverters, drives, traction, welding, and measuring.
- Compact size
- Long Life
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 8000 Hrs
Technical Specifications
33000µF
-
Screw
Polar
66mm
28.5mm
22.2A
105°C
No SVHC (04-Feb-2026)
63V
± 20%
13000 hours @ 105°C
ALS40 Series
105mm
8000µohm
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
