Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS31A473MF063Copy
Manufacturer Standard Lead Time39 weeks
Order Code4144008
Product RangeALS31 Series
Also Known AsA431PM473M063A
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.940 (CNY492.6122) |
| 5+ | CNY388.440 (CNY438.9372) |
| 16+ | CNY340.930 (CNY385.2509) |
| 64+ | CNY334.120 (CNY377.5556) |
| 112+ | CNY327.300 (CNY369.849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.94 (CNY492.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS31A473MF063Copy
Manufacturer Standard Lead Time39 weeks
Order Code4144008
Product RangeALS31 Series
Also Known AsA431PM473M063A
Technical Datasheet
Capacitance47000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature19000 hours @ 85°C
PolarityPolar
Product RangeALS31 Series
Product Diameter66mm
Product Height105mm
Lead Spacing28.5mm
ESR8000µohm
Ripple Current26.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
66mm
Lead Spacing
28.5mm
Ripple Current
26.5A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
19000 hours @ 85°C
Product Range
ALS31 Series
Product Height
105mm
ESR
8000µohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
