Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS31A104NP063Copy
Order Code4144044
Product RangeALS31 Series
Also Known AsA431TS104M063A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY669.520 (CNY756.5576) |
| 5+ | CNY651.030 (CNY735.6639) |
| 12+ | CNY632.530 (CNY714.7589) |
| 60+ | CNY614.030 (CNY693.8539) |
| 108+ | CNY595.530 (CNY672.9489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY669.52 (CNY756.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS31A104NP063Copy
Order Code4144044
Product RangeALS31 Series
Also Known AsA431TS104M063A
Technical Datasheet
Capacitance0.1F
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS31 Series
Product Diameter77mm
Product Height146mm
Lead Spacing31.8mm
ESR6000µohm
Ripple Current35.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.8mm
Ripple Current
35.4A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS31 Series
Product Height
146mm
ESR
6000µohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.789
