Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS30A473NP100Copy
Manufacturer Standard Lead Time93 weeks
Order Code4144043
Product RangeALS30 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY828.530 (CNY936.2389) |
| 5+ | CNY746.720 (CNY843.7936) |
| 12+ | CNY664.910 (CNY751.3483) |
| 60+ | CNY651.620 (CNY736.3306) |
| 108+ | CNY638.320 (CNY721.3016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY828.53 (CNY936.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A473NP100Copy
Manufacturer Standard Lead Time93 weeks
Order Code4144043
Product RangeALS30 Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter77mm
Product Height146mm
Lead Spacing31.8mm
ESR0.01ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.8mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS30 Series
Product Height
146mm
ESR
0.01ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.789
