
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.880 (CNY324.1744) |
| 5+ | CNY255.820 (CNY289.0766) |
| 24+ | CNY224.760 (CNY253.9788) |
| 72+ | CNY220.270 (CNY248.9051) |
| 120+ | CNY215.770 (CNY243.8201) |
Product Information
Product Overview
The ALS30A103KE100 is an aluminium Electrolytic Capacitor with screw terminals, plain can stud and oval standard termination. The ALS30 series electrolytic capacitor covers a wide range of case sizes and voltage ratings featuring high ripple currents and long life performance. It is ideally suited for commercial applications demanding high reliability and long-life expectancy such as frequency converters and uninterruptible power supply (UPS).
- Compact size
- Long Life
- Excellent surge voltage capability
- M5 Thread
- 24mR at 10kHz/20°C Maximum impedance
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 18000 Hrs
Applications
Industrial, Commercial, Power Management, Communications & Networking, Automation & Process Control, Motor Drive & Control, Test & Measurement
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
10000µF
-
Screw
Polar
51mm
22.2mm
10.5A
6mA
-
100V
± 20%
18000 hours @ 85°C
ALS30 Series
82mm
0.028ohm
-40°C
85°C
No SVHC (04-Feb-2026)
Alternatives for ALS30A103KE100
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
