
800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.790 (CNY206.5527) |
| 10+ | CNY139.940 (CNY158.1322) |
| 50+ | CNY125.080 (CNY141.3404) |
| 100+ | CNY107.690 (CNY121.6897) |
| 250+ | CNY105.540 (CNY119.2602) |
| 500+ | CNY103.390 (CNY116.8307) |
Product Information
Product Overview
The ALS30A103DE063 is an aluminium Electrolytic Capacitor with screw terminals, plain can stud and round standard termination. The ALS30 series electrolytic capacitor covers a wide range of case sizes and voltage ratings featuring high ripple currents and long life performance. It is ideally suited for commercial applications demanding high reliability and long-life expectancy such as frequency converters and uninterruptible power supply (UPS).
- Compact size
- Long Life
- Excellent surge voltage capability
- M5 Thread
- 14mR at 10kHz/20°C Maximum impedance
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 11000 Hrs
Applications
Industrial, Commercial, Power Management, Communications & Networking, Automation & Process Control, Motor Drive & Control, Test & Measurement
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
10000µF
-
Screw
Polar
36mm
12.7mm
11.9A
85°C
No SVHC (04-Feb-2026)
63V
± 20%
11000 hours @ 85°C
ALS30 Series
82mm
0.017ohm
-40°C
-
Alternatives for ALS30A103DE063
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
