Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALC80C102EJ400Copy
Manufacturer Standard Lead Time18 weeks
Order Code3934181
Your Part Number
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.560 (CNY164.4828) |
| 10+ | CNY113.570 (CNY128.3341) |
| 25+ | CNY105.870 (CNY119.6331) |
| 50+ | CNY98.090 (CNY110.8417) |
| 100+ | CNY94.270 (CNY106.5251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.56 (CNY164.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC80C102EJ400Copy
Manufacturer Standard Lead Time18 weeks
Order Code3934181
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Voltage(AC)-
Capacitor TerminalsSnap-In
PolarityPolar
Product Diameter40mm
Product Height70mm
Ripple Current10.32A
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Polarity
Polar
Product Height
70mm
Qualification
-
Voltage(DC)
400V
Capacitor Terminals
Snap-In
Product Diameter
40mm
Ripple Current
10.32A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
