Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALC70A221DE630Copy
Manufacturer Standard Lead Time85 weeks
Order Code4071235
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.710 (CNY123.9723) |
| 10+ | CNY80.110 (CNY90.5243) |
| 50+ | CNY70.050 (CNY79.1565) |
| 100+ | CNY69.220 (CNY78.2186) |
| 500+ | CNY63.880 (CNY72.1844) |
| 1000+ | CNY62.610 (CNY70.7493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.71 (CNY123.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A221DE630Copy
Manufacturer Standard Lead Time85 weeks
Order Code4071235
Technical Datasheet
Capacitance220µF
Voltage(DC)630V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature24000 hours @ 85°C
PolarityPolar
Product Range0
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.596ohm
Ripple Current4.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.4A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
24000 hours @ 85°C
Product Range
0
Product Height
45mm
ESR
0.596ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
