Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALC70A151DC630Copy
Manufacturer Standard Lead Time84 weeks
Order Code4071234
Also Known AsA546EE151M630A
Your Part Number
957 In Stock
Need more?
957 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.990 (CNY127.6787) |
| 10+ | CNY82.540 (CNY93.2702) |
| 50+ | CNY71.810 (CNY81.1453) |
| 100+ | CNY67.770 (CNY76.5801) |
| 500+ | CNY62.590 (CNY70.7267) |
| 1000+ | CNY58.860 (CNY66.5118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.99 (CNY127.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A151DC630Copy
Manufacturer Standard Lead Time84 weeks
Order Code4071234
Also Known AsA546EE151M630A
Technical Datasheet
Capacitance150µF
Voltage(DC)630V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature24000 hours @ 85°C
PolarityPolar
Product Range0
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR0.873ohm
Ripple Current3.43A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.43A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
24000 hours @ 85°C
Product Range
0
Product Height
35mm
ESR
0.873ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
