Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALC10A331DD450Copy
Manufacturer Standard Lead Time57 weeks
Order Code4071227
Your Part Number
639 In Stock
Need more?
639 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.030 (CNY89.3039) |
| 10+ | CNY72.490 (CNY81.9137) |
| 50+ | CNY67.770 (CNY76.5801) |
| 100+ | CNY66.240 (CNY74.8512) |
| 500+ | CNY63.140 (CNY71.3482) |
| 1000+ | CNY60.040 (CNY67.8452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.03 (CNY89.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC10A331DD450Copy
Manufacturer Standard Lead Time57 weeks
Order Code4071227
Technical Datasheet
Capacitance330µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature24000 hours @ 85°C
PolarityPolar
Product Range0
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.364ohm
Ripple Current3.68A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.68A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
24000 hours @ 85°C
Product Range
0
Product Height
40mm
ESR
0.364ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
