Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A798V477M2R5APE4R5 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 4500 µohm](https://www.element14.cn/productimages/standard/en_GB/4216327-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA798V477M2R5APE4R5Copy
Manufacturer Standard Lead Time162 weeks
Order Code
Re-Reel4216330RL
Cut Tape4216330
Product RangeA798 AO-CAP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.900 | CNY16.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.900 (CNY19.097) |
| 10+ | CNY13.260 (CNY14.9838) |
| 50+ | CNY11.210 (CNY12.6673) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY9.020 (CNY10.1926) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA798V477M2R5APE4R5Copy
Manufacturer Standard Lead Time162 weeks
Order Code
Re-Reel4216330RL
Cut Tape4216330
Product RangeA798 AO-CAP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR4500µohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current9.54A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA798 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
9.54A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
4500µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A798 AO-CAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
