Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A798D477M002PTE009 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2 V, 2917 [7343 Metric], 9000 µohm](https://www.element14.cn/productimages/standard/en_GB/4216327-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA798D477M002PTE009Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4216335RL
Cut Tape4216335
Product RangeA798 AO-CAP Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.120 | CNY21.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.120 (CNY23.8656) |
| 10+ | CNY16.580 (CNY18.7354) |
| 50+ | CNY14.010 (CNY15.8313) |
| 100+ | CNY12.670 (CNY14.3171) |
| 500+ | CNY11.680 (CNY13.1984) |
| 1000+ | CNY11.280 (CNY12.7464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA798D477M002PTE009Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4216335RL
Cut Tape4216335
Product RangeA798 AO-CAP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature3000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.27A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA798 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
5.27A
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A798 AO-CAP Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
