Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A781MS107M1JLAS030 Hybrid Aluminium Electrolytic Capacitor, 100 µF, ± 20%, 63 V, 2917 [7343 Metric], 0.03 ohm](https://www.element14.cn/productimages/standard/en_GB/3929191-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA781MS107M1JLAS030Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3929192RL
Cut Tape3929192
Product RangeA781 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.560 | CNY11.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.560 (CNY13.0628) |
| 10+ | CNY7.450 (CNY8.4185) |
| 50+ | CNY6.470 (CNY7.3111) |
| 400+ | CNY5.470 (CNY6.1811) |
| 800+ | CNY5.360 (CNY6.0568) |
| 1200+ | CNY5.260 (CNY5.9438) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA781MS107M1JLAS030Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3929192RL
Cut Tape3929192
Product RangeA781 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
ESR0.03ohm
Lifetime @ Temperature2000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeA781 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
63V
ESR
0.03ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A781 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 135°C
Product Length
-
Product Height
12.2mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002563
