Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA770MS108M1CLAS015Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3973432RL
Cut Tape3973432
Product RangeA770 Series
Your Part Number
1,930 In Stock
Need more?
1,930 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.230 | CNY52.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.230 (CNY5.9099) |
| 50+ | CNY4.080 (CNY4.6104) |
| 400+ | CNY2.930 (CNY3.3109) |
| 800+ | CNY2.880 (CNY3.2544) |
| 1200+ | CNY2.820 (CNY3.1866) |
| 2000+ | CNY2.760 (CNY3.1188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA770MS108M1CLAS015Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3973432RL
Cut Tape3973432
Product RangeA770 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current2.7A
Product Diameter10mm
Product Length10.3mm
Product Width10.3mm
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA770 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.7A
Product Length
10.3mm
Product Height
12.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
10mm
Product Width
10.3mm
Operating Temperature Min
-55°C
Product Range
A770 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
