
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.500 | CNY55.00 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.500 (CNY6.215) |
| 50+ | CNY4.690 (CNY5.2997) |
| 400+ | CNY3.880 (CNY4.3844) |
| 800+ | CNY3.560 (CNY4.0228) |
| 1200+ | CNY3.490 (CNY3.9437) |
| 2000+ | CNY3.420 (CNY3.8646) |
Product Information
Product Overview
A769 surface mount solid polymer aluminium capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and due to its ultra low ESR properties, is able to withstand higher ripple currents during normal operation, up to +35% when compared to A768 series. The A769 series is AEC-Q200 qualified and ideally suited for automotive and industrial applications. Typical applications include long life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators and decoupling. This series is used for automotive powertrain.
- High ripple current up to 3.6ARMS
- High temperature of 125°C/2000 hours
- Ultra low impedance
- Surface mount form factor
Technical Specifications
100µF
Radial Can - SMD
2000 hours @ 125°C
Surface Mount
2.7A
-
12.2mm
125°C
No SVHC (04-Feb-2026)
63V
0.018ohm
± 20%
Solder
10mm
-
-55°C
A769 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
