
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.640 | CNY26.40 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.720 (CNY1.9436) |
| 2000+ | CNY1.530 (CNY1.7289) |
| 4000+ | CNY1.500 (CNY1.695) |
Product Information
Product Overview
The A768 Aluminum Capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its low ESR properties, is able to withstand higher ripple currents during normal operation. This series is ideally suited for automotive and industrial applications. Typical applications include long life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.
- Ultra low impedance
- High ripple current
- High temperature; 125°C/2,000 hours
Technical Specifications
82µF
Radial Can - SMD
2000 hours @ 125°C
Surface Mount
1.35A
-
6.7mm
125°C
No SVHC (04-Feb-2026)
40V
0.038ohm
± 20%
Solder
8mm
-
-55°C
A768 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
