Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA767MU107M1JLAE028Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3299789
Re-Reel2886966RL
Cut Tape2886966
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.360 | CNY26.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.360 (CNY29.7868) |
| 10+ | CNY18.430 (CNY20.8259) |
| 50+ | CNY15.700 (CNY17.741) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY12.050 (CNY13.6165) |
| 2000+ | CNY11.810 (CNY13.3453) |
| 4000+ | CNY11.570 (CNY13.0741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA767MU107M1JLAE028Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3299789
Re-Reel2886966RL
Cut Tape2886966
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.55A
Product Diameter10mm
Product Length10.3mm
Product Width10.3mm
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range0
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A767 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A767 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A767 Series are ideally suited for industrial and commercial applications.
- 2,000 hours @ 105°C
- Ultra low impedance
- High ripple current
- High voltage
- Surface mount form factor
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.55A
Product Length
10.3mm
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
ESR
0.028ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
10.3mm
Operating Temperature Min
-55°C
Product Range
0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
