Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA766KE826M1CLAE030Copy
Manufacturer Standard Lead Time24 weeks
Order Code3977710
Your Part Number
5,875 In Stock
Need more?
5,875 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.060 (CNY3.4578) |
| 25+ | CNY2.850 (CNY3.2205) |
| 50+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY2.430 (CNY2.7459) |
| 250+ | CNY2.230 (CNY2.5199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA766KE826M1CLAE030Copy
Manufacturer Standard Lead Time24 weeks
Order Code3977710
Technical Datasheet
Capacitance82µF
Capacitor Case / PackageRadial Can - SMD
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Diameter8mm
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
82µF
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Product Diameter
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000699
