Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA766KE567M0GLAE022Copy
Manufacturer Standard Lead Time13 weeks
Order Code3977709
Your Part Number
3,950 In Stock
Need more?
3,950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.900 (CNY19.097) |
| 10+ | CNY15.210 (CNY17.1873) |
| 25+ | CNY14.310 (CNY16.1703) |
| 50+ | CNY13.300 (CNY15.029) |
| 100+ | CNY12.390 (CNY14.0007) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.90 (CNY19.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA766KE567M0GLAE022Copy
Manufacturer Standard Lead Time13 weeks
Order Code3977709
Technical Datasheet
Capacitance560µF
Voltage(DC)4V
Capacitor Case / PackageRadial Can - SMD
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
Radial Can - SMD
Capacitor Terminals
SMD
Operating Temperature Max
105°C
Voltage(DC)
4V
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001025
