Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA766KE157M1ALAE030Copy
Manufacturer Standard Lead Time24 weeks
Order Code3977707
Product RangeA766 Series
Your Part Number
4,893 In Stock
Need more?
4,893 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY14.190 (CNY16.0347) |
| 25+ | CNY13.350 (CNY15.0855) |
| 50+ | CNY12.410 (CNY14.0233) |
| 100+ | CNY11.560 (CNY13.0628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA766KE157M1ALAE030Copy
Manufacturer Standard Lead Time24 weeks
Order Code3977707
Product RangeA766 Series
Technical Datasheet
Capacitance150µF
Capacitor Case / PackageRadial Can - SMD
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Diameter8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA766 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Product Diameter
8mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Can - SMD
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Range
A766 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925
