Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA766EB157M0GLAE022Copy
Manufacturer Standard Lead Time23 weeks
Order Code3977706
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.090 (CNY13.6617) |
| 10+ | CNY10.880 (CNY12.2944) |
| 25+ | CNY10.240 (CNY11.5712) |
| 50+ | CNY9.510 (CNY10.7463) |
| 100+ | CNY8.870 (CNY10.0231) |
| 250+ | CNY8.540 (CNY9.6502) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.09 (CNY13.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA766EB157M0GLAE022Copy
Manufacturer Standard Lead Time23 weeks
Order Code3977706
Technical Datasheet
Capacitance150µF
Voltage(DC)4V
Capacitor Case / PackageRadial Can - SMD
Lifetime @ Temperature5000 hours @ 105°C
Capacitor TerminalsSMD
Ripple Current2.57A
Product Diameter6.3mm
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Capacitor Terminals
SMD
Product Diameter
6.3mm
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
Lifetime @ Temperature
5000 hours @ 105°C
Ripple Current
2.57A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
