Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA759SZ826M2EBAE150Copy
Manufacturer Standard Lead Time28 weeks
Order Code2886964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.250 (CNY101.9825) |
| 10+ | CNY81.230 (CNY91.7899) |
| 50+ | CNY76.410 (CNY86.3433) |
| 200+ | CNY71.000 (CNY80.230) |
| 600+ | CNY66.180 (CNY74.7834) |
| 1000+ | CNY64.860 (CNY73.2918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.25 (CNY101.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA759SZ826M2EBAE150Copy
Manufacturer Standard Lead Time28 weeks
Order Code2886964
Technical Datasheet
Capacitance82µF
Voltage(DC)250V
Capacitor Case / PackageRadial Leaded
ESR0.15ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current3.2A
Product Diameter18mm
Product Length-
Product Width-
Product Height31mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range0
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.
- 2,000 hours @ 125°C
- Low impedance
- High ripple current
- High Voltage
Technical Specifications
Capacitance
82µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
3.2A
Product Length
-
Product Height
31mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
ESR
0.15ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
