Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA750MW228M1CAAE010Copy
Manufacturer Standard Lead Time45 weeks
Order Code4721249
Product RangeA750 Series
Your Part Number
4,405 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
4,404 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.100 (CNY5.763) |
| 50+ | CNY4.600 (CNY5.198) |
| 250+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY3.770 (CNY4.2601) |
| 1000+ | CNY3.700 (CNY4.181) |
| 2000+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.00 (CNY57.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA750MW228M1CAAE010Copy
Manufacturer Standard Lead Time45 weeks
Order Code4721249
Product RangeA750 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / PackageRadial Leaded
ESR0.01ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current7A
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
7A
Product Length
-
Product Height
16mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.01ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A750 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
